Filter Your Search
1 - 10 of 94 results
|
RWS5324RFTR
Ohmite Mfg Co
|
Check for Price | Yes | Active | 324 Ω | 1 % | 5 W | 8030 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
AS-53240DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 324 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | INTERNATIONAL RESISTIVE CO INC | Axial, | compliant | ||||||||
|
PVS532.4OHM0.1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 32.4 Ω | 0.1 % | 220 mW | 6331 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS5(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 7.87 mm | 15.88 mm | 7.87 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
AS-53.24KOHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 3.24 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | AS | 25 °C | NO | e0 | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
AS53241D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.24 kΩ | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PVS532.4OHM0.5%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 32.4 Ω | 0.5 % | 220 mW | 6331 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS5(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 7.87 mm | 15.88 mm | 7.87 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
RS-5324OHM1%E73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 324 Ω | 1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RS | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
AS53242D
TT Electronics Resistors
|
Check for Price | No | Active | 32.4 kΩ | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||
|
NAS5-324RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 324 Ω | 0.5 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
LVS53.24OHM0.1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 3.24 Ω | 0.1 % | 5 W | 6331 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | LVS5(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 7.87 mm | 15.88 mm | 7.87 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 |