Parametric results for: S54S133F883C under Gates

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: s54s133f883c
Select parts from the table below to compare.
Compare
Compare
package
S54S133F883C
NXP Semiconductors
Check for Price Buy No Obsolete 5 V 7 ns 7 ns 1 13 NO DIP NO S NAND GATE TTL 20 mA 60 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.47 mm 7.62 mm 19.56 mm DIP DIP, DIP16,.3 16 Unknown 8542.39.00.01
S54S133F883C
Signetics
Check for Price Buy No Obsolete 5 V 7 ns 7 ns 1 13 NO DIP NO S NAND GATE TTL 20 mA 60 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.47 mm 7.62 mm 19.56 mm DIP, DIP16,.3 Unknown 8542.39.00.01
S54S133F/883C
Philips Semiconductors
Check for Price Buy No Transferred 5 V 7 ns NO DIP NO NAND GATE TTL 20 mA 60 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP16,.3 Unknown 8542.39.00.01
S54S133F883C
Philips Semiconductors
Check for Price Buy No Obsolete 5 V 7 ns 7 ns 1 13 NO DIP NO S NAND GATE TTL 20 mA 60 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.47 mm 7.62 mm 19.56 mm DIP, DIP16,.3 Unknown 8542.39.00.01