Filter Your Search
1 - 5 of 5 results
|
S54S200F
Signetics
|
Check for Price | Obsolete | 256 bit | 1 | 256X1 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
S54S200F/883C
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 256X1 | 50 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
S54S200F
Philips Semiconductors
|
Check for Price | Obsolete | 256 bit | 1 | 256X1 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
S54S200F/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 256X1 | 50 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
S54S200F
NXP Semiconductors
|
Check for Price | Obsolete | STANDARD SRAM | Not Qualified | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.41 |