Filter Your Search
1 - 2 of 2 results
|
S560K29SL0N63J5R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 56 pF | 1 kV | 10 % | SL0 | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | 120ppm/Cel ppm/°C | e3 | IEC60384-8 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.23.00.60 | |||
|
S560K29SL0N63J5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 56 pF | 1 kV | 10 % | SL0 | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | 120ppm/Cel ppm/°C | e3 | IEC60384-8 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3016 | unknown | EAR99 | 8532.23.00.60 |