Filter Your Search
1 - 10 of 11 results
|
S5668-34
Hamamatsu Photonics
|
Check for Price | Obsolete | 16 | NO | THROUGH HOLE MOUNT | 800 nm | HIGH SENSITIVITY, HIGH RELIABILITY | 2 BANKS, COMMON CATHODE, 8 ELEMENTS | 30 pA | YES | 10 V | 10 V | Silicon | 60 °C | -10 °C | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | PLASTIC PACKAGE-16 | unknown | 8541.40.60.50 | |||
|
S5668-12
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | 1 | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | |||||||||||||||
|
S5668-05
Hamamatsu Photonics
|
Check for Price | Obsolete | 1 | 960 nm | COMMON CATHODE, 16 ELEMENTS | 50 nA | YES | 10 V | 60 °C | -20 °C | RECTANGULAR | 25 mm | HAMAMATSU PHOTONICS KK | unknown | ||||||||||
|
S5668-021
Hamamatsu Photonics
|
Check for Price | Yes | Active | 16 | 960 nm | 2 BANKS, COMMON CATHODE, 8 ELEMENTS | 30 pA | YES | 10 V | 60 °C | -20 °C | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | PLASTIC PACKAGE-18 | unknown | 8541.40.80.00 | |||||||
|
S5668-01
Hamamatsu Photonics
|
Check for Price | Obsolete | 1 | 960 nm | COMMON CATHODE, 16 ELEMENTS | 10 nA | YES | 10 V | 60 °C | -20 °C | RECTANGULAR | 25 mm | HAMAMATSU PHOTONICS KK | unknown | ||||||||||
|
S5668-02
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | 1 | 960 nm | COMMON CATHODE, 16 ELEMENTS | 30 nA | YES | 10 V | 60 °C | -20 °C | RECTANGULAR | 25 mm | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | ||||||||
|
S5668-121
Hamamatsu Photonics
|
Check for Price | Yes | Active | 16 | 960 nm | 2 BANKS, COMMON CATHODE, 8 ELEMENTS | 30 pA | YES | 10 V | 60 °C | -10 °C | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | PLASTIC PACKAGE-18 | unknown | 8541.40.80.00 | |||||||
|
S5668-421
Hamamatsu Photonics
|
Check for Price | Yes | Active | 16 | 960 nm | 2 BANKS, COMMON CATHODE, 8 ELEMENTS | 30 pA | YES | 10 V | 60 °C | -10 °C | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | PLASTIC PACKAGE-18 | unknown | 8541.40.80.00 | |||||||
|
S5668
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | 16 | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | |||||||||||||||
|
S5668-11
Hamamatsu Photonics
|
Check for Price | Obsolete | 16 | 960 nm | HIGH SENSITIVITY, HIGH RELIABILITY | 2 BANKS, COMMON CATHODE, 8 ELEMENTS | 10 pA | YES | 10 V | 60 °C | -10 °C | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | PLASTIC PACKAGE-16 | unknown | 8541.40.60.50 |