Filter Your Search
1 - 1 of 1 results
|
S5BLHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 A | 1.15 V | 5 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 100 A | 1 | 100 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMC, 2 PIN | not_compliant |