Filter Your Search
1 - 3 of 3 results
|
S5K3A1EA02
Samsung Semiconductor
|
Check for Price | Obsolete | YES | 3.8X3.8 µm | 1280 | 1024 | I2C INTERFACE | 0.45-1.20V | CERAMIC, METAL-SEALED COFIRED | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 60 dB | 12 MHz | 25 mA | 1/3 inch | 1.5 V/lx.s | 1.95 V | 1.65 V | 60 °C | -20 °C | FRAME TRANSFER | SURFACE MOUNT | SQUARE | SOLDER | 14.22 mm | 2.2 mm | 14.22 mm | SAMSUNG SEMICONDUCTOR INC | unknown | ||
|
S5K3A1EA02-P0
Samsung Semiconductor
|
Check for Price | Obsolete | YES | 3.8X3.8 µm | 1280 | 1024 | 0.45-1.20V | CERAMIC | IMAGE SENSOR,CCD | DIGITAL VOLTAGE | 60 dB | 25 mA | 1.95 V | 60 °C | -20 °C | FULL FRAME | SURFACE MOUNT | SAMSUNG SEMICONDUCTOR INC | compliant | ||||||||||||
|
S5K3A1EA02-G0
Samsung Semiconductor
|
Check for Price | Obsolete | YES | 3.8X3.8 µm | 1280 | 1024 | 0.45-1.20V | CERAMIC | IMAGE SENSOR,CCD | DIGITAL VOLTAGE | 60 dB | 25 mA | 1.95 V | 60 °C | -20 °C | FULL FRAME | SURFACE MOUNT | SAMSUNG SEMICONDUCTOR INC | compliant |