Filter Your Search
1 - 5 of 5 results
|
S6012VTP
Littelfuse Inc
|
$1.3140 | Yes | Active | 40 mA | 20 mA | 600 V | 12 A | SCR | SINGLE | 225 V/us | 1.5 V | 120 A | 600 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | ROHS COMPLIANT, PLASTIC, V/IPAK-3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
S6012VTP56
Littelfuse Inc
|
Check for Price | Active | 20 mA | 600 V | 12 A | SCR | SINGLE | 600 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
S6012V
Teccor
|
Check for Price | No | Transferred | 7.6 kA | 1 mA | 40 mA | 20 mA | 600 V | 12 A | SCR | SINGLE | HIGH RELIABILITY | 225 V/us | 1.5 V | 120 A | 600 V | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
S6012V56TP
Littelfuse Inc
|
Check for Price | Yes | Active | SCR | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
S6012V
Littelfuse Inc
|
Check for Price | No | Yes | Active | 7.6 kA | 1 mA | 40 mA | 20 mA | 600 V | 12 A | SCR | SINGLE | HIGH RELIABILITY | 225 V/us | 1.5 V | 120 A | 600 V | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251 | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |