Parametric results for: S6210D under Silicon Controlled Rectifiers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: s6210d
Select parts from the table below to compare.
Compare
Compare
S6210DHR
Digitron Semiconductors
Check for Price No Active 2.4 V 2 mA 20 mA 15 mA 400 V 20 A SCR SINGLE HIGH RELIABILITY 10 V/us 2 V 200 A 2 mA 400 V TO-48 O-MUPM-D2 e0 MIL-PRF-19500 100 °C -65 °C CATHODE 1 2 METAL ROUND POST/STUD MOUNT NO TIN LEAD SOLDER LUG UPPER DIGITRON SEMICONDUCTORS , unknown EAR99
S6210D
Freescale Semiconductor
Check for Price Obsolete 2.4 V 20 kA 2 mA 20 mA 15 mA 400 V SCR 30 µs 10 V/us 2 V 200 A 100 °C -60 °C NO MOTOROLA SEMICONDUCTOR PRODUCTS , unknown
S6210D
Motorola Semiconductor Products
Check for Price Obsolete 2.4 V 20 kA 2 mA 20 mA 15 mA 400 V SCR 30 µs 10 V/us 2 V 200 A 100 °C -60 °C NO MOTOROLA INC unknown EAR99
S6210D-PBF
Digitron Semiconductors
Check for Price Yes Active 2.4 V 2 mA 20 mA 15 mA 400 V 20 A SCR SINGLE 10 V/us 2 V 200 A 2 mA 400 V TO-48 O-MUPM-D2 100 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 2 METAL ROUND POST/STUD MOUNT NO SOLDER LUG UPPER DIGITRON SEMICONDUCTORS , unknown EAR99
S6210D
Digitron Semiconductors
Check for Price No Active 2.4 V 2 mA 20 mA 15 mA 400 V 20 A SCR SINGLE 10 V/us 2 V 200 A 2 mA 400 V TO-48 O-MUPM-D2 e0 100 °C -65 °C CATHODE 1 2 METAL ROUND POST/STUD MOUNT NO TIN LEAD SOLDER LUG UPPER DIGITRON SEMICONDUCTORS unknown