Filter Your Search
1 - 2 of 2 results
|
S70FL256P0XMFI001
Spansion
|
$3.2968 | Yes | Transferred | 268.4355 Mbit | 1 | 256MX1 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 20 µA | 44 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | 16 | compliant | 3A991.B.1.A | 8542.32.00.71 | Spansion | ||
|
S70FL256P0XMFI001
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 1 | 256MX1 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 20 µA | 44 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | compliant | EAR99 | 8542.32.00.51 |