Filter Your Search
1 - 10 of 36 results
|
S71GS128NB0BFWAP0
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | MEMORY CIRCUIT | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
S71GS128NB0BFWAK0
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | MEMORY CIRCUIT | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
S71GS128NB0BFWAK3
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
S71GS128NB0BFWAP3
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
S71GS128NB0BAWAP2
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
S71GS128NB0BAWAP3
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
S71GS128NB0BFWAP0
AMD
|
Check for Price | Yes | Active | 110 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 mA | 90 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA84,10X12,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
S71GS128NB0BFWAP2
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
S71GS128NB0BAWAK3
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | MEMORY CIRCUIT | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e0 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, | 84 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
S71GS128NB0BFWAK0
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant |