Filter Your Search
1 - 7 of 7 results
|
S71JL128HB0BAI00
AMD
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 55 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 2KX16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | ADVANCED MICRO DEVICES INC | LFBGA, BGA73,10X12,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
S71JL128HB0BAI003
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | MEMORY CIRCUIT | PSEUDO STATIC RAM IS ORGANIZED AS 2M X 16; ALSO CONTAINS 64M BIT FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | LFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 73 | ||||||||
|
S71JL128HB0BAI002
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 55 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16; CONTAINS ADDITIONAL 64M BIT FLASH | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 45 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | ADVANCED MICRO DEVICES INC | LFBGA, BGA73,10X12,32 | compliant | EAR99 | 8542.32.00.71 | BGA | 73 | |||||
|
S71JL128HB0BAI002
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | MEMORY CIRCUIT | PSEUDO STATIC RAM IS ORGANIZED AS 2M X 16; ALSO CONTAINS 64M BIT FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | LFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 73 | ||||||||
|
S71JL128HB0BAI000
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | MEMORY CIRCUIT | PSEUDO STATIC RAM IS ORGANIZED AS 2M X 16; ALSO CONTAINS 64M BIT FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | LFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 73 | ||||||||
|
S71JL128HB0BAI003
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 55 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16; CONTAINS ADDITIONAL 64M BIT FLASH | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 45 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | ADVANCED MICRO DEVICES INC | LFBGA, BGA73,10X12,32 | compliant | EAR99 | 8542.32.00.71 | BGA | 73 | |||||
|
S71JL128HB0BAI000
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 55 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16; CONTAINS ADDITIONAL 64M BIT FLASH | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 45 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | ADVANCED MICRO DEVICES INC | LFBGA, BGA73,10X12,32 | compliant | EAR99 | 8542.32.00.71 | BGA | 73 |