Filter Your Search
1 - 7 of 7 results
|
S71JL128HC0BFW013
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 4M X 16; CONTAINS ADDITIONAL 64M BIT FLASH | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 45 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | LFBGA | BGA88,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | LFBGA, BGA88,10X12,32 | 88 | compliant | EAR99 | 8542.32.00.71 | ||
|
S71JL128HC0BFW012
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 4M X 16; CONTAINS ADDITIONAL 64M BIT FLASH | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 45 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | LFBGA | BGA88,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | LFBGA, BGA88,10X12,32 | 88 | compliant | EAR99 | 8542.32.00.71 | ||
|
S71JL128HC0BFW010
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | MEMORY CIRCUIT | PSEUDO STATIC RAM IS ORGANIZED AS 4M X 16; ALSO CONTAINS 64M BIT FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | LFBGA, | 88 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
S71JL128HC0BFW013
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | MEMORY CIRCUIT | PSEUDO STATIC RAM IS ORGANIZED AS 4M X 16; ALSO CONTAINS 64M BIT FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | LFBGA, | 88 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
S71JL128HC0BFW010
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 4M X 16; CONTAINS ADDITIONAL 64M BIT FLASH | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 45 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | LFBGA | BGA88,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | LFBGA, BGA88,10X12,32 | 88 | compliant | EAR99 | 8542.32.00.71 | ||
|
S71JL128HC0BFW01
AMD
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 70 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 4KX16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | LFBGA | BGA88,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | ADVANCED MICRO DEVICES INC | LFBGA, BGA88,10X12,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
S71JL128HC0BFW012
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | MEMORY CIRCUIT | PSEUDO STATIC RAM IS ORGANIZED AS 4M X 16; ALSO CONTAINS 64M BIT FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | LFBGA, | 88 | compliant | EAR99 | 8542.32.00.71 |