Filter Your Search
1 - 5 of 5 results
|
S71NS128NB0BJWRN0
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 1.2 mm | 9.2 mm | 8 mm | SPANSION INC | BGA | 8 X 9.20 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-56 | 56 | unknown | EAR99 | 8542.32.00.71 | |||
|
S71NS128NB0BJWRN1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 1.2 mm | 9.2 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 9.20 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
S71NS128NB0BJWRN3
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 1.2 mm | 9.2 mm | 8 mm | SPANSION INC | BGA | 8 X 9.20 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-56 | 56 | unknown | EAR99 | 8542.32.00.71 | |||
|
S71NS128NB0BJWRN2
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 1.2 mm | 9.2 mm | 8 mm | SPANSION INC | BGA | 8 X 9.20 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-56 | 56 | unknown | EAR99 | 8542.32.00.71 | |||
|
S71NS128NB0BJWRN1
Spansion
|
Check for Price | Yes | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 1.2 mm | 9.2 mm | 8 mm | SPANSION INC | BGA | 8 X 9.20 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | 56 | unknown | EAR99 | 8542.32.00.71 |