Filter Your Search
1 - 2 of 2 results
|
S71WS128JB0BAWAY0
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e0 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, | 84 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
S71WS128JB0BAWAY0
AMD
|
Check for Price | Yes | Active | 1.8 V | 55 ns | MEMORY CIRCUIT | FLASH+PSRAM | 50 µA | 60 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA84,10X12,32 | compliant | EAR99 | 8542.32.00.71 |