Filter Your Search
1 - 1 of 1 results
|
S71WS512NC0BFIAF2
Spansion
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE ALSO POSSIBLE | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, | 84 | compliant | EAR99 | 8542.32.00.71 |