Filter Your Search
1 - 2 of 2 results
|
S79FL01GSDSBHBC13
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.0737 Gbit | 8 | 128MX8 | 3 V | 80 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 200 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | FBGA-24 | compliant | ||||
|
S79FL01GSDSBHBC13
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 128MX8 | 3 V | 80 MHz | FLASH | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA-24 | compliant | 3A991.B.1.A | 8542.32.00.51 |