Filter Your Search
1 - 5 of 5 results
|
S8002CPCC-FREQ1-OUT27
Saronix
|
Check for Price | Transferred | 100 % | 30 pF | 3.3 V | HCMOS | 5 ns | NO | 40 MHz | 1 MHz | 5 ns | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.8mm | SARONIX | unknown | Clock | ||||||||||
|
S8002CPCC-FREQ1(T)-OUT27
Saronix
|
Check for Price | Transferred | 100 % | 30 pF | 3.3 V | HCMOS | 5 ns | NO | 40 MHz | 1 MHz | 5 ns | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.8mm | SARONIX | unknown | Clock | ||||||||||
|
S8002CPCC-FREQ1
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 % | 30 pF | 3.3 V | HCMOS | S8002 | BULK | 5 ns | NO | 40 MHz | 1 MHz | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | Clock | EAR99 | ||
|
S8002CPCC-FREQ1-OUT27
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 % | 30 pF | 3.3 V | HCMOS | 5 ns | NO | 40 MHz | 1 MHz | 5 ns | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | Clock | EAR99 | ||||||
|
S8002CPCC-FREQ1(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 % | 30 pF | 3.3 V | HCMOS | S8002 | TAPE AND REEL | 5 ns | NO | 40 MHz | 1 MHz | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | Clock | EAR99 |