Filter Your Search
1 - 8 of 8 results
|
S8012DRP
Littelfuse Inc
|
$0.7356 | Yes | Active | 40 mA | 20 mA | 800 V | 12 A | SCR | SINGLE | 200 V/us | 1.5 V | 120 A | 800 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
S8012D56RP
Littelfuse Inc
|
Check for Price | Yes | Active | SCR | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
S8012D56TP
Littelfuse Inc
|
Check for Price | Yes | Active | SCR | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
S8012DTP56
Littelfuse Inc
|
Check for Price | Active | 20 mA | 800 V | 12 A | SCR | SINGLE | 800 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
S8012D
Littelfuse Inc
|
Check for Price | No | Yes | Active | 7.6 kA | 1 mA | 40 mA | 20 mA | 800 V | 12 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 1.5 V | 120 A | 800 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||
|
S8012D
Teccor
|
Check for Price | No | Transferred | 7.6 kA | 1 mA | 40 mA | 20 mA | 800 V | 12 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 1.5 V | 120 A | 800 V | TO-252 | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-252 | DPAK-3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
S8012DTP
Littelfuse Inc
|
Check for Price | Yes | Active | 40 mA | 20 mA | 800 V | 12 A | SCR | SINGLE | 200 V/us | 1.5 V | 120 A | 800 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
S8012DRP56
Littelfuse Inc
|
Check for Price | Active | 20 mA | 800 V | 12 A | SCR | SINGLE | 800 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | 8541.30.00.80 |