Filter Your Search
1 - 6 of 6 results
|
S8012VTP
Littelfuse Inc
|
Check for Price | Yes | Active | 40 mA | 20 mA | 800 V | 12 A | SCR | SINGLE | 200 V/us | 1.5 V | 120 A | 800 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
S8012VTP56
Littelfuse Inc
|
Check for Price | Active | 20 mA | 800 V | 12 A | SCR | SINGLE | 800 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
S8012V56TP
Littelfuse Inc
|
Check for Price | Yes | Active | SCR | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
HTS80/12VG1
Herrmann Kg
|
Check for Price | Obsolete | 2.13 V | 80 kA | 15 mA | 100 mA | 150 mA | 1.2 kV | SCR | 25 µs | 200 V/us | 3 V | 1.25 kA | 125 °C | NO | HERRMANN KG | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
S8012V
Littelfuse Inc
|
Check for Price | No | Yes | Active | 7.6 kA | 1 mA | 40 mA | 20 mA | 800 V | 12 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 1.5 V | 120 A | 800 V | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251 | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
S8012V
Teccor
|
Check for Price | No | Transferred | 7.6 kA | 1 mA | 40 mA | 20 mA | 800 V | 12 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 1.5 V | 120 A | 800 V | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |