Filter Your Search
1 - 10 of 34 results
|
S8020L
Littelfuse Inc
|
$1.4219 | No | Yes | Obsolete | 20 kA | 4 mA | 40 mA | 30 mA | 800 V | 20 A | SCR | SINGLE | 35 µs | 150 V/us | 2 V | 190 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220L, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
S8020LTP
Littelfuse Inc
|
$1.7417 | Yes | Active | 12.8 kA | 2 mA | 40 mA | 30 mA | 800 V | 20 A | SCR | SINGLE | 300 V/us | 1.5 V | 300 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
S8020L65
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 30 mA | 800 V | 20 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
S8020L55
Teccor
|
Check for Price | Transferred | 40 mA | 30 mA | 800 V | 20 A | SCR | SINGLE | 35 µs | 200 V/us | 1.5 V | 20 µA | 800 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S8020L58
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 30 mA | 800 V | 20 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
S8020LTP56
Littelfuse Inc
|
Check for Price | Active | SCR | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
S8020L58V
Teccor
|
Check for Price | Obsolete | 40 mA | 30 mA | 800 V | 20 A | SCR | SINGLE | 35 µs | 200 V/us | 1.5 V | 20 µA | 800 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S8020LV
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 20 kA | 4 mA | 40 mA | 30 mA | 800 V | 20 A | SCR | SINGLE | HIGH RELIABILITY | 35 µs | 150 V/us | 2 V | 190 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
S8020L56TP
Littelfuse Inc
|
Check for Price | Active | 30 mA | 800 V | 20 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
S8020LV
Teccor
|
Check for Price | No | Obsolete | 20 kA | 4 mA | 40 mA | 30 mA | 800 V | 20 A | SCR | SINGLE | HIGH RELIABILITY | 35 µs | 200 V/us | 1.5 V | 190 A | 20 µA | 800 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |