Filter Your Search
1 - 10 of 34 results
|
S8025L52
Littelfuse Inc
|
$1.5645 | No | Yes | Obsolete | 35 mA | 800 V | 25 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
S8025L
Littelfuse Inc
|
$1.6688 | No | Yes | Obsolete | 25 kA | 1.5 mA | 40 mA | 35 mA | 800 V | 25 A | SCR | SINGLE | 150 V/us | 1.5 V | 350 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220L, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
S8025LTP
Littelfuse Inc
|
$2.1018 | Yes | Active | 16 kA | 2 mA | 50 mA | 35 mA | 800 V | 25 A | SCR | SINGLE | 300 V/us | 1.5 V | 350 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220L, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
S8025LV
Teccor
|
Check for Price | No | Obsolete | 25 kA | 1.5 mA | 50 mA | 35 mA | 800 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 35 µs | 200 V/us | 1.5 V | 350 A | 20 µA | 800 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
S8025L56V
Teccor
|
Check for Price | Obsolete | 50 mA | 35 mA | 800 V | 25 A | SCR | SINGLE | 35 µs | 200 V/us | 1.5 V | 20 µA | 800 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S8025L53
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 35 mA | 800 V | 25 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
S8025L52
Teccor
|
Check for Price | Transferred | 50 mA | 35 mA | 800 V | 25 A | SCR | SINGLE | 35 µs | 200 V/us | 1.5 V | 20 µA | 800 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S8025L58
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 35 mA | 800 V | 25 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
S8025L53
Teccor
|
Check for Price | Transferred | 50 mA | 35 mA | 800 V | 25 A | SCR | SINGLE | 35 µs | 200 V/us | 1.5 V | 20 µA | 800 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S8025L
Teccor
|
Check for Price | No | Transferred | 25 kA | 1.5 mA | 50 mA | 35 mA | 800 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 35 µs | 200 V/us | 1.5 V | 350 A | 20 µA | 800 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 |