Filter Your Search
1 - 3 of 3 results
|
S82S141F883C
NXP Semiconductors
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 90 ns | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 185 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP | DIP, DIP24,.6 | 24 | unknown | EAR99 | 8542.32.00.71 | ||
|
S82S141F883C
Signetics
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 90 ns | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 185 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | CERAMIC, DIP-24 | unknown | EAR99 | 8542.32.00.71 | ||||
|
S82S141F883C
Philips Semiconductors
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 90 ns | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 185 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 |