Parametric results for: SA1-R under Pushbutton Switches

Filter Your Search

1 - 10 of 14 results

All Filters
|
Manufacturer Part Number: sa1r
Select parts from the table below to compare.
Compare
Compare
SA1RV20
Electro Switch Corporation
$8.0198 Yes Yes Active NO e4 70 °C -20 °C PANEL MOUNT-THREADED Gold (Au) SOLDER 9.14 mm 6.35 mm EAR99 8536.50.90.31 RED 0.18 inch 381 µm PLUNGER 0.12 inch COPPER GOLD 0.75A@125VAC 750 mA 1.5 A 1.5A@28VDC (ON)-OFF 0.025 mΩ 125 V 28 V 1400VAC V 10000 Cycle(s) COPPER GOLD NON-ILLUMINATED 2.22 N MOMENTARY SPST MINIATURE SWITCH 0.1 inch
SA1RW20
Electro Switch Corporation
$8.0863 Yes Yes Active NO e4 PANEL MOUNT-THREADED Gold (Au) SOLDER 9.14 mm 6.35 mm EAR99 8536.50.90.31 PLUNGER 0.5A@125VAC 500 mA 1 A 1A@28VDC 125 V 28 V 10000 Cycle(s) NON-ILLUMINATED 2.22 N MOMENTARY SPST MINIATURE SWITCH
SA1-RTD
Omega Engineering
$45.8394 Yes Active YES 100 Ω PLATINUM TEMPERATURE SENSOR,RTD,PLATINUM 260 °C -73 °C SURFACE MOUNT WIRE
SA1-RTD-4W-TA4F
Omega Engineering
$73.9373 Yes Active YES 100 Ω PLATINUM TEMPERATURE SENSOR,RTD,PLATINUM 260 °C -73 °C SURFACE MOUNT WIRE
SA1-RTD-4W
Omega Engineering
$79.2381 Yes Active YES 100 Ω PLATINUM TEMPERATURE SENSOR,RTD,PLATINUM 260 °C -73 °C SURFACE MOUNT WIRE
SA1-RTD-4W-80
Omega Engineering
$92.0464 Yes Active YES 100 Ω PLATINUM TEMPERATURE SENSOR,RTD,PLATINUM 260 °C -73 °C SURFACE MOUNT WIRE
SA1-RTD-MTP
Omega Engineering
$93.6744 Yes Active YES 100 Ω PLATINUM TEMPERATURE SENSOR,RTD,PLATINUM 260 °C -73 °C SURFACE MOUNT WIRE
SA1-RTD-120
Omega Engineering
$99.7022 Yes Active YES 100 Ω PLATINUM TEMPERATURE SENSOR,RTD,PLATINUM 260 °C -73 °C SURFACE MOUNT WIRE
SA1-RTD-80
Omega Engineering
$100.1645 Yes Active YES 100 Ω PLATINUM TEMPERATURE SENSOR,RTD,PLATINUM 260 °C -73 °C SURFACE MOUNT WIRE
SA1-RTD-80-MTP
Omega Engineering
$121.6160 Yes Active YES 100 Ω PLATINUM TEMPERATURE SENSOR,RTD,PLATINUM 260 °C -73 °C SURFACE MOUNT WIRE