Filter Your Search
1 - 10 of 1,862 results
|
SA112A333JAA
Kyocera AVX Components
|
Check for Price | No | Active | 33 nF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | NO | MATTE TIN OVER NICKEL | WIRE | 3.05 mm | 4.32 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||||||
|
SV06SA112JARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.1 nF | 1.5 kV | 5 % | 5520 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 10.16 mm | WIRE | 7.11 mm | 14 mm | 5.08 mm | AVX CORP | , 5520 | compliant | EAR99 | |||||||||||
|
2220SA112KAX3A
Kyocera AVX Components
|
Check for Price | Active | 1.1 nF | 1.5 kV | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | |||||||||||||
|
LD12SA112MAB1A
Kyocera AVX Components
|
Check for Price | No | Active | 1.1 nF | 1.5 kV | 20 % | 1812 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 4.5 mm | 3.2 mm | AVX CORP | , 1812 | not_compliant | EAR99 | ||||||||||
|
SV11SA112JBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.1 nF | 1.5 kV | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 27.9 mm | WIRE | 15.2 mm | 31.8 mm | 5.08 mm | AVX CORP | , | compliant | EAR99 | |||||||||||
|
SV09SA112JAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 1.1 nF | 1.5 kV | 5 % | 7720 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 17.1 mm | WIRE | 18.3 mm | 19.6 mm | 5.08 mm | AVX CORP | , 7720 | not_compliant | EAR99 | |||||||||
|
SV55SA112JARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.1 nF | 1.5 kV | 5 % | 4720 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 9.52 mm | WIRE | 13.883 mm | 11.9 mm | 5.08 mm | AVX CORP | , 4720 | compliant | EAR99 | |||||||||||
|
3640SA112KA1BE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.1 nF | 1.5 kV | 10 % | 3640 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Uncoated/ Epoxy Coated N , L, J, Leads | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 2.54 mm | 9.14 mm | 10.2 mm | AVX CORP | , 3640 | compliant | EAR99 | |||||||||
|
SV53SA112JBA
Kyocera AVX Components
|
Check for Price | No | Active | 1.1 nF | 1.5 kV | 5 % | 3720 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 6.99 mm | WIRE | 11.303 mm | 9.4 mm | 5.08 mm | AVX CORP | , 3720 | not_compliant | EAR99 | ||||||||
|
HQCCSA112GA19A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.1 nF | 1.5 kV | 2 % | 2325 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HQCC | HQC | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 3.3 mm | 5.84 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 |