Filter Your Search
1 - 10 of 498 results
|
SA170CA
Littelfuse Inc
|
$0.2275 | No | Yes | Active | 275 V | 3 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 209 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
|
SA170A
Littelfuse Inc
|
$0.2450 | No | No | Active | 275 V | 3 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 209 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
SA170CA-E3/73
Vishay Intertechnologies
|
$0.2460 | Yes | Active | 275 V | 3 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 209 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, DO-15, 2 PIN | compliant | |||||||||||||
|
SA170A-E3/73
Vishay Intertechnologies
|
$0.2594 | Yes | Active | 3 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 209 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, DO-15, 2 PIN | compliant | ||||||||||||||||
|
SA170A-E3/54
Vishay Intertechnologies
|
$0.3119 | Yes | Active | 275 V | 3 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 209 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||
|
SA170AHE3/54
Vishay Intertechnologies
|
$0.3157 | Yes | Active | 275 V | 3 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 209 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||
|
SA170CA-E3/54
Vishay Intertechnologies
|
$0.3431 | Yes | Active | 275 V | 3 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 209 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||
|
SA170CAHE3/54
Vishay Intertechnologies
|
$0.3476 | Yes | Active | 275 V | 3 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 209 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||
|
SA170A
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 275 V | 3 W | 199 V | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 209 V | 500 W | ISOLATED | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
SA170C-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 304 V | 3 W | 210 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 231 V | 500 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown |