Filter Your Search
1 - 10 of 108 results
|
SA190CA/B
YAGEO Corporation
|
Check for Price | Yes | Active | 308 V | 1 µA | 3 W | 222 V | SILICON | 211 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 190 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 233 V | 500 W | 190 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-204AC | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||||||||||||||
|
SA190A/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 308 V | 1 µA | 3 W | 222 V | SILICON | 211 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 190 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 233 V | 500 W | 190 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-204AC | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||||||||||||||
|
SA190CA_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 190 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 243.2 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||||||||||||||
|
SA190CA/B
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SA190-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 3 W | SILICON | 211 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 190 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 233 V | 500 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||||||||||||
|
SA190ZA-002
TOKO Inc
|
Check for Price | Obsolete | 1 | 75 °C | -30 °C | TOKO INC | unknown | 4 MHz | 26.9 dB | 190 MHz | SAW FILTER | 1.8 mm | 1248 OHM//-5.2 pF | 19 dB | 9.1 mm | SURFACE MOUNT | 1469 OHM//-5 pF Ω | 4.8 mm | |||||||||||||||||||||||||||||||||||||||||||
|
SA190
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 1 W | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 190 V | 1 | AVALANCHE | LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | 243.2 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-15 | 2 | |||||||||||||||||||||||||
|
SA190-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 340 V | 3 W | 238 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 190 V | 1 | AVALANCHE | 267.9 V | 500 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | DO-15 | 2 | |||||||||||||||||||||||
|
SA190CA-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 3 W | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 190 V | 1 | AVALANCHE | 243.2 V | 500 W | O-PALF-W2 | e3 | DO-15 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-15 | 2 | |||||||||||||||||||||||
|
SA190C-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 3 W | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 190 V | 1 | AVALANCHE | 267.9 V | 500 W | O-PALF-W2 | e3 | DO-15 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-15 | 2 |