Filter Your Search
1 - 10 of 149 results
|
SA220CA/TR13
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SA220A
Formosa Microsemi Co Ltd
|
Check for Price | Obsolete | 3 W | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 272 V | 500 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||||||||||||||
|
SA220M010
Capxon International Electronics Co Ltd
|
Check for Price | Contact Manufacturer | POLARIZED | 85 °C | -40 °C | 2 | Radial | 1.5 mm | CAPXON INTERNATIONAL ELECTRONIC CO LTD | unknown | EAR99 | 8532.22.00.20 | , | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM | 5 mm | SA(10V) | 20 % | 20 % | 10 V | SA(10V) | |||||||||||||||||||||||||||||||||||
|
SA220A-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SA220M1VBK-0607
Lelon Electronics Corp
|
Check for Price | Active | POLARIZED | NO | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | Radial | BULK | 2.5 mm | LELON ELECTRONICS CORP | compliant | EAR99 | 8532.22.00.20 | , | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 7 mm | 20 % | 20 % | 35 V | 1.54 µA | 49 mA | 0.12 | WIRE | ||||||||||||||||||||||||||||||
|
SA220C_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 394 V | 276.1 V | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 310.2 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||||
|
SA220CA
Frontier Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 W | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 272 V | 500 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||||||
|
SA220_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 394 V | 276.1 V | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 310.2 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||||
|
SA220C_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 394 V | 276.1 V | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 310.2 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||||
|
SA220A
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 3 W | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 272 V | 500 W | O-PALF-W2 | DO-204AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | DO-15, 2 PIN |