Filter Your Search
1 - 6 of 6 results
|
SA20ARLG
onsemi
|
$0.3886 | Yes | Yes | Transferred | 32.4 V | 3 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20 V | 1 | ZENER | HIGH RELIABILITY | 24.5 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN | 2 | 59AA | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
SA20ARLG
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 3 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20 V | 1 | ZENER | HIGH RELIABILITY | 24.5 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SA20ARL
Motorola Semiconductor Products
|
Check for Price | Transferred | 32.4 V | 1 µA | 3 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 24.5 V | 500 W | Not Qualified | O-PALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SA20ARL
onsemi
|
Check for Price | Yes | Obsolete | 32.4 V | 3 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20 V | 1 | ZENER | HIGH RELIABILITY | 24.5 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | 2 | CASE 59AA-01 | not_compliant | EAR99 | 8541.10.00.50 | DO-204AC | |||||||||
|
SA20ARLG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20 V | 1 | ZENER | HIGH RELIABILITY, UL RECOGNIZED | 24.5 V | 500 W | COMMERCIAL | O-PALF-W2 | e3 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN | 2 | CASE 59AA-01 | unknown | ||||||||||||
|
SA20ARL
Motorola Mobility LLC
|
Check for Price | Transferred | 32.4 V | 1 µA | 3 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 24.5 V | 500 W | Not Qualified | O-PALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |