Filter Your Search
1 - 10 of 44 results
|
SA210C_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 376 V | 263.55 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 210 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 296.1 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SA210C_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 376 V | 263.55 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 210 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 296.1 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SA210CA-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 340 V | 3 W | 15.15 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 210 V | 1 | AVALANCHE | 268.8 V | 500 W | O-PALF-W2 | e3 | DO-15 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||
|
SA210C_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 376 V | 263.55 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 210 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 296.1 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SA210CA/B
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
SA210CA
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 1 W | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 210 V | 1 | AVALANCHE | LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | 268.8 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | PROMAX-JOHNTON CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||||
|
SA210C-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 376 V | 3 W | 15.15 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 210 V | 1 | AVALANCHE | 296.1 V | 500 W | O-PALF-W2 | e3 | DO-15 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||
|
SA210CA-H
Frontier Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 W | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 210 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 263 V | 500 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
SA210CA-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 340 V | 3 W | 249.5 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 210 V | 1 | AVALANCHE | 268.8 V | 500 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||
|
SA210CA
Formosa Microsemi Co Ltd
|
Check for Price | Obsolete | 3 W | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 210 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 263 V | 500 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |