Filter Your Search
1 - 10 of 237 results
|
SA22CA
Littelfuse Inc
|
$0.2190 | No | Yes | Active | 35.5 V | 3 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 26.9 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
SA22CA-E3/73
Vishay Intertechnologies
|
$0.2896 | Yes | Active | 35.5 V | 3 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 26.9 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | compliant | |||||||||||||||
|
SA22CA-E3/54
Vishay Intertechnologies
|
$0.3431 | Yes | Active | 39.4 V | 3 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.9 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||
|
SA22CAHE3/54
Vishay Intertechnologies
|
$0.3476 | Yes | Active | 39.4 V | 3 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 26.9 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||
|
SA22C
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
SA22CA
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 35.5 V | 1 µA | 3 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 26.9 V | 500 W | 22 V | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA22C
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 39.4 V | 27.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 30.9 V | 500 W | O-PALF-W2 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | ||||||||||||
|
SSA22C
Semicon Components Inc
|
Check for Price | No | Obsolete | 39.4 V | 1 µA | 1 W | 24 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 29.8 V | 500 W | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
SA22CR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 38.9 V | 3 W | 27.1 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 29.8 V | 500 W | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SA22C.TR
Semtech Corporation
|
Check for Price | Obsolete | 39.4 V | 3 µA | 1 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 29.8 V | 500 W | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 |