Filter Your Search
1 - 7 of 7 results
|
SA24A/TR13
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
SA24A/TR13
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
SA24A/TR12
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 2.5 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 29.5 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||||||||||
|
SA24A/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 38.9 V | 1 µA | 3 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 29.5 V | 500 W | 24 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-204AC | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | |||||||||
|
SA24ATR
World Products Inc
|
Check for Price | Yes | Yes | Active | 38.9 V | 1 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 29.5 V | 500 W | Not Qualified | O-XALF-W2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA24A/TR8
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 2.5 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 29.5 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||||||||||
|
SA24A.TR
Semtech Corporation
|
Check for Price | Obsolete | 38.9 V | 3 µA | 1 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 29.5 V | 500 W | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 |