Filter Your Search
1 - 2 of 2 results
|
SA2J-E3/5AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 A | 950 mV | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 55 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay | |||||||
|
SA2J-E3/5AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 2 A | 950 mV | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 55 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AC | 2 | EAR99 | 8541.10.00.80 |