Filter Your Search
1 - 10 of 3,438 results
|
SA40A
Littelfuse Inc
|
$0.1156 | No | Yes | Active | 64.5 V | 3 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | 49.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||||||||
|
SA40CA-E3/54
Vishay Intertechnologies
|
$0.1686 | Yes | Active | 64.5 V | 3 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||||||||||||
|
SA40A-E3/54
Vishay Intertechnologies
|
$0.1697 | Yes | Active | 64.5 V | 3 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||||||||||||
|
SA40CA-E3/73
Vishay Intertechnologies
|
$0.1731 | Yes | Active | 64.5 V | 3 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | 49.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, DO-15, 2 PIN | compliant | Vishay | ||||||||||||||||||||||||||
|
SA40A-E3/73
Vishay Intertechnologies
|
$0.1781 | Yes | Active | 3 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 49.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, DO-15, 2 PIN | compliant | ||||||||||||||||||||||||||||||
|
SA40CA
Littelfuse Inc
|
$0.3013 | No | Yes | Active | 64.5 V | 3 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | 49.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-15 | 2 | ||||||||||||||||||
|
SA40AHE3/54
Vishay Intertechnologies
|
$0.3205 | Yes | Active | 64.5 V | 3 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 49.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||||||||||||||
|
SA40CAHE3/54
Vishay Intertechnologies
|
$0.3476 | Yes | Active | 64.5 V | 3 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 49.1 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||||||||||||
|
SA405A822JAR
Kyocera AVX Components
|
$0.6090 | Yes | Yes | Active | NO | e3 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | MATTE TIN OVER NICKEL | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 | 8.2 nF | CERAMIC CAPACITOR | 3.81 mm | CERAMIC | 10.16 mm | Yes | 5 % | 5 % | 50 V | C0G | 30ppm/Cel ppm/°C | WIRE | ||||||||||||||||||||||||||||||
|
SA405C474JAR
Kyocera AVX Components
|
$1.0265 | Yes | Yes | Active | NO | e3 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR, 14 Inch | MATTE TIN OVER NICKEL | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 | 470 nF | CERAMIC CAPACITOR | 3.81 mm | CERAMIC | 10.16 mm | Yes | 5 % | 5 % | 50 V | X7R | 15% ppm/°C | WIRE |