Filter Your Search
1 - 2 of 2 results
|
SA45ARLG
onsemi
|
Check for Price | Yes | Obsolete | 72.7 V | 3 W | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | ZENER | HIGH RELIABILITY | 55.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | DO-204AC | LEAD FREE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | 2 | CASE 59AA-01 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
SA45ARLG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | ZENER | HIGH RELIABILITY, UL RECOGNIZED | 55.3 V | 500 W | COMMERCIAL | O-PALF-W2 | e3 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | DO-204AC | O-PALF-W2 | 2 | CASE 59AA-01 | unknown |