Filter Your Search
1 - 10 of 233 results
|
SA45CA-E3/54
Vishay Intertechnologies
|
$0.1621 | Yes | Active | 72.7 V | 3 W | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 55.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||
|
SA45CA-E3/73
Vishay Intertechnologies
|
$0.1676 | Yes | Active | 3 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 55.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | PLASTIC, DO-15, 2 PIN | ||||||||||||||||||
|
SA45CA
Littelfuse Inc
|
$0.2275 | No | Yes | Active | 72.7 V | 3 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 55.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
SA45CA-E3/73
Vishay Semiconductors
|
$0.3655 | Yes | Yes | Active | 3 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 55.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||||||||
|
SA45C-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 3 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 61.1 V | 500 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | DO-15 | 2 | ||||||||||||
|
SA45CA
Semtech Corporation
|
Check for Price | Obsolete | 72.7 V | 3 µA | 1 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 55.3 V | 500 W | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SA45C-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 55.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||
|
SA45CA
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
SA45CA
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 1 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | 57.5 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | PROMAX-JOHNTON CORP | unknown | O-PALF-W2 | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||||||||
|
SA45CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Active | 72.7 V | 3 µA | 3 W | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 55.3 V | 500 W | 45 V | Not Qualified | O-PALF-W2 | MIL-STD-202 | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | O-PALF-W2 |