Filter Your Search
1 - 10 of 163 results
|
SA5.0A-E3/73
Vishay Intertechnologies
|
$0.1726 | Yes | Active | 9.2 V | 3 W | 6.74 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 7.07 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | compliant | Vishay | ||||||||||||||||
|
SA5.0A
Littelfuse Inc
|
$0.1744 | No | No | Active | 9.2 V | 3 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | LITTELFUSE | DO-15 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
SA5.0A-B
Littelfuse Inc
|
$0.1931 | Yes | Active | 9.2 V | 3 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | LITTELFUSE | DO-15 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
SA5.0A/B
YAGEO Corporation
|
$0.2009 | Yes | Active | 9.2 V | 600 µA | 3 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7 V | 500 W | 5 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-204AC | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | YAGEO | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||||
|
SA5.0A-E3/54
Vishay Intertechnologies
|
$0.2599 | Yes | Active | 9.2 V | 3 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.07 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||||||||
|
SA5.0A
Taiwan Semiconductor
|
$0.2896 | Yes | Active | 3.5 V | 9.2 V | 600 µA | 3 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7 V | 500 W | 5 V | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | Taiwan Semiconductor | EAR99 | 8541.10.00.50 | ||||||||
|
SA5.0A-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
SA5.0AR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 9.2 V | 3 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7 V | 500 W | O-PALF-W2 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SA5.0A
Surge Components Inc
|
Check for Price | Active | 3.5 V | 9.2 V | 600 µA | 3 W | 6.74 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.07 V | 500 W | 5 V | O-PALF-W2 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SA5.0A-13
Diodes Incorporated
|
Check for Price | Obsolete | 1 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 7 V | 500 W | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |