Filter Your Search
1 - 2 of 2 results
|
SA5.0A-E3/54
Vishay Intertechnologies
|
$0.2599 | Yes | Active | 9.2 V | 3 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.07 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||
|
SA5.0A-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 9.2 V | 3 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.07 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | Vishay | DO-15 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 |