Filter Your Search
1 - 10 of 133 results
|
SA5.0CA-E3/73
Vishay Intertechnologies
|
$0.1673 | Yes | Active | 3 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 7.07 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | compliant | Vishay | |||||||||||||||
|
SA5.0CA-E3/54
Vishay Intertechnologies
|
$0.2157 | Yes | Active | 9.2 V | 3 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.25 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
SA5.0CA-E3/54
Vishay Semiconductors
|
$0.2590 | Yes | Yes | Active | 9.2 V | 3 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.25 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | DO-15 | 2 | EAR99 | 8541.10.00.50 | |||||||
|
SA5.0CA
Littelfuse Inc
|
$0.2851 | No | Yes | Active | 9.2 V | 3 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | LITTELFUSE | 2 | EAR99 | 8541.10.00.50 | |||||||
|
SA5.0CAHE3/54
Vishay Intertechnologies
|
$0.3476 | Yes | Active | 9.2 V | 3 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 7.25 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
SSA5.0CA
Semicon Components Inc
|
Check for Price | Obsolete | 9.2 V | 600 µA | 1 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 7 V | 500 W | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SA5.0CAA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7 V | 500 W | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA5.0CAA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7 V | 500 W | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA5.0CA-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 9.2 V | 3 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7 V | 500 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | DO-15 | 2 | EAR99 | 8541.10.00.50 | |||||
|
SA5.0CAB
Crydom Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 5 V | CRYDOM INC | compliant | EAR99 | 8541.10.00.50 |