Filter Your Search
1 - 10 of 302 results
|
SA70A-E3/54
Vishay Intertechnologies
|
$0.1644 | Yes | Active | 113 V | 3 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
SA7.0A-E3/54
Vishay Intertechnologies
|
$0.1644 | Yes | Active | 12 V | 3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
SA70A-E3/73
Vishay Intertechnologies
|
$0.1694 | Yes | Active | 3 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 86 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | PLASTIC, DO-15, 2 PIN | |||||||||||||||
|
SA7.0A-E3/73
Vishay Intertechnologies
|
$0.1694 | Yes | Active | 3 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | 8.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |||||||||||||||
|
SA7.0A
Littelfuse Inc
|
$0.2450 | No | No | Active | 12 V | 3 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | 8.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | LITTELFUSE | EAR99 | 8541.10.00.50 | |||||||
|
SA70A
Littelfuse Inc
|
$0.2450 | No | Yes | Active | 113 V | 3 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | 86 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.50 | ||||||
|
GDTSA7.0A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 7 V | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.6 V | 500 W | R-XXUC-N | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UNSPECIFIED | GOOD-ARK ELECTRONICS CO LTD | compliant | R-XXUC-N | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
SA7.0A/TR12
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 2.5 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | 8.6 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | O-PALF-W2 | EAR99 | 8541.10.00.50 | DO-41 | 2 | ||||||||||
|
SA7.0A
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 126 V | 3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | 8.6 V | 500 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.50 | DO-15 | 2 | ||||||||
|
SA7.0AA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.6 V | 500 W | O-PALF-W2 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | DO-15, 2 PIN | EAR99 | 8541.10.00.50 |