Filter Your Search
1 - 4 of 4 results
|
SA70A-E3/54
Vishay Intertechnologies
|
$0.1644 | Yes | Active | 113 V | 3 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
SA7.0A-E3/54
Vishay Intertechnologies
|
$0.1644 | Yes | Active | 12 V | 3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
SA7.0A-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 12 V | 3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | Vishay | DO-15 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | ||
|
SA70A-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 113 V | 3 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | Vishay | DO-15 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 |