Filter Your Search
1 - 3 of 3 results
|
SA7.0ARLG
onsemi
|
Check for Price | Yes | Yes | Transferred | 12 V | 3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | ZENER | HIGH RELIABILITY | 8.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | 2 | 59AA | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
SA70ARLG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 113 V | 3 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | ZENER | HIGH RELIABILITY | 86 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | 2 | CASE 59AA-01 | unknown | EAR99 | 8541.10.00.50 | DO-204AC | ||||
|
SA7.0ARLG
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 3 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | ZENER | HIGH RELIABILITY | 8.6 V | 500 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITTELFUSE INC | LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN | unknown | EAR99 | 8541.10.00.50 |