Filter Your Search
1 - 4 of 4 results
|
SA8.0C-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 15 V | 3 W | 9.9 V | SILICON | 8.99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 11.3 V | 500 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-15 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SA8.0C-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 15 V | 3 W | 24.65 V | SILICON | 8.99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 11.3 V | 500 W | O-PALF-W2 | e3 | DO-15 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
SA8.0C-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 15 V | 3 W | 9.95 V | SILICON | 8.99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 10.9 V | 500 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | ||||||||||
|
SA8.0C-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 3 W | SILICON | 8.99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 10.9 V | 500 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |