Filter Your Search
1 - 10 of 21 results
|
SA8.0CA/TR13
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
SA8.0CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 13.6 V | 3 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.83 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | O-PALF-W2 | 2 | |||||
|
SA8.0CA-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 3 W | SILICON | 8.99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 9.83 V | 500 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-PALF-W2 | |||||||||||||||||
|
SA8.0CATR
World Products Inc
|
Check for Price | Yes | Yes | Active | 13.6 V | 1 W | 8.91 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 8.93 V | 500 W | Not Qualified | O-XALF-W2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA8.0CATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 13.6 V | 50 µA | 9.56 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 10.23 V | 500 W | 8 V | O-XALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-04-26 | |||||||||||||
|
SA8.0CA/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 13.6 V | 25 µA | 3 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 9.83 V | 500 W | 8 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-204AC | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
SA8.0CA/TR13
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
SA8.0CA-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 13.6 V | 3 W | 9.4 V | SILICON | 8.99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 10.23 V | 500 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | DO-15 | PLASTIC PACKAGE-2 | 2 | |||||||||||
|
SA8.0CATA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 13.6 V | 50 µA | 3 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.83 V | 500 W | 8 V | O-PALF-W2 | MIL-STD-202 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-09-26 | ||||||||||
|
SA8.0CA-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 9.83 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | DO-15 | O-PALF-W2 | 2 |