Filter Your Search
1 - 10 of 41 results
|
|
SAB-R3010A-25-QJ
Infineon Technologies AG
|
Check for Price | Obsolete | 32 | 32 | YES | 5 V | DSP PERIPHERAL, FLOATING POINT PROCESSOR | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-J84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.124 mm | 30.226 mm | 30.226 mm | LCC-84 | 8542.39.00.60 | |||||||||||||||||||||||||||||||
|
|
SAB-R3000-20-QF
Infineon Technologies AG
|
Check for Price | Obsolete | 32 | 20 MHz | 32 | 32 | 80 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | 630 mA | 5.25 V | 4.75 V | OTHER | S-CQFP-F172 | Not Qualified | e0 | 90 °C | 172 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL172,1.2SQ,25 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | 29.21 mm | 29.21 mm | 8542.31.00.25 | 3A991.a.2 | ||||||||||||||||||||||||||||
|
|
SAB-R3000A-20-S
Infineon Technologies AG
|
Check for Price | Obsolete | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | COMMERCIAL EXTENDED | S-PQFP-G160 | Not Qualified | e0 | 80 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 8542.31.00.25 | |||||||||||||||||||||||||||||||||||||||
|
|
SAB-R3010-16-QJ
Infineon Technologies AG
|
Check for Price | Obsolete | 32 | 16 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | NO | 650 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-J84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.305 mm | 29.305 mm | QCC-84 | 8542.31.00.30 | ||||||||||||||||||||||||||||||
|
|
SAB-R3000A-25-A
Infineon Technologies AG
|
Check for Price | Obsolete | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 650 mA | COMMERCIAL EXTENDED | S-CPGA-P144 | Not Qualified | e0 | 80 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 8542.31.00.25 | ||||||||||||||||||||||||||||||||||||||
|
|
SAB-R3010-25-QJ
Infineon Technologies AG
|
Check for Price | Obsolete | 32 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | NO | 700 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-J84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.305 mm | 29.305 mm | QFP-84 | 8542.31.00.30 | ||||||||||||||||||||||||||||||
|
|
SAB-R3000A-33-QF
Infineon Technologies AG
|
Check for Price | Obsolete | 32 | 33 MHz | 32 | 32 | 80 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | 700 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-CQFP-F172 | Not Qualified | e0 | 80 °C | 172 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL172,1.2SQ,25 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | 29.21 mm | 29.21 mm | 8542.31.00.25 | 3A991.a.2 | ||||||||||||||||||||||||||||
|
|
SAB-R3010A-33-QF
Infineon Technologies AG
|
Check for Price | Obsolete | 32 | 33 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | NO | 800 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-CQFP-F84 | Not Qualified | e0 | 80 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 2.7 mm | 29.2 mm | 29.2 mm | QFP-84 | 8542.31.00.30 | 3A991.a.2 | |||||||||||||||||||||||||||||
|
|
SAB-R3010A-25-A
Infineon Technologies AG
|
Check for Price | Obsolete | 32 | 25 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | NO | 750 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-CPGA-P84 | Not Qualified | e0 | 80 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 30.5 mm | 30.5 mm | PGA-84 | 8542.31.00.30 | |||||||||||||||||||||||||||||||
|
|
SABRB-04-1A-Y
JST Manufacturing
|
Check for Price | Yes | Active | 80 °C | -40 °C | 8536.69.40.30 | EAR99 | 0.819 inch | 1.291 inch | 0.96 inch | COMBINATION LINE CONNECTOR | NOT SPECIFIED | FEMALE | NOT SPECIFIED | SQ PIN-SKT | NO | NO | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | MULTIPAL MATING PARTS AVAILABLE | NO | CABLE | 1 | GENERAL PURPOSE | 5 A | CRIMP | 4 |