Filter Your Search
1 - 10 of 32 results
|
SAC10-E3/54
Vishay Intertechnologies
|
$0.3660 | Yes | Active | 1 V | 3 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
SAC10-E3/73
Vishay Intertechnologies
|
$0.3733 | Yes | Active | 16.3 V | 3 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | PLASTIC, DO-15, 2 PIN | |||||||||
|
MSMBJSAC10E3
Microchip Technology Inc
|
$3.5971 | Yes | Active | 2.5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||||
|
MSPHSMBJSAC10E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | unknown | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
MSMBJSAC10E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | MICROSEMI CORP | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
MSAC10E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | O-PALF-W2 | e3 | MIL-19500 | DO-41 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | MICROSEMI CORP | compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | ||||||||
|
MXHSMBJSAC10E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 16.3 V | 2.5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | unknown | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-214AA | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
MASAC10E3TR
Microsemi Corporation
|
Check for Price | Transferred | 2.5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | O-PALF-W2 | e3 | MIL-19500 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | O-PALF-W2 | DO-41 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
MXLSMBJSAC10E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | compliant | R-PDSO-J2 | DO-214AA | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
MQMAHSMBJSAC10E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | unknown | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-214AA | 2 | EAR99 | 8541.10.00.50 |