Filter Your Search
1 - 10 of 135 results
![]() |
SAC22
Littelfuse Inc
|
$0.3155 | Yes | Active | 35.7 V | 1 µA | 3 W | 27.1 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 29.8 V | 500 W | 22 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-204AC | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
|
SAC22-E3/54
Vishay Intertechnologies
|
$0.3660 | Yes | Active | 1 V | 3 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||
|
SAC22-E3/73
Vishay Intertechnologies
|
$0.3733 | Yes | Active | 3 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | compliant | Vishay | |||||||||||||||||
|
MSMBJSAC22
Microchip Technology Inc
|
$2.6781 | No | Active | 2.5 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e0 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | |||||||||||||||||||
|
MSMBJSAC22/TR
Microchip Technology Inc
|
$2.8731 | Active | 2.5 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e0 | MIL-19500 | DO-214AA | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
MSMBJSAC22E3
Microchip Technology Inc
|
$3.0367 | Yes | Active | 2.5 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | |||||||||||||||||||
![]() |
MSMBJSAC22
Microsemi Corporation
|
$3.1746 | No | No | Transferred | 2.5 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e0 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | J BEND | DUAL | MICROSEMI CORP | DO-214AA | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
![]() |
MSMBJSAC22E3
Microsemi Corporation
|
$3.1746 | Yes | Transferred | 2.5 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | MICROSEMI CORP | DO-214AA | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MSAC22
Microchip Technology Inc
|
$3.5971 | No | Active | 35.4 V | 2.5 W | 24 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 22 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | O-PALF-W2 | e0 | MIL-19500 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | |||||||||||||||
|
MASMBJSAC22
Microchip Technology Inc
|
$7.4681 | No | Active | 2.5 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e0 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant |