Filter Your Search
1 - 10 of 53 results
|
SAC30
Littelfuse Inc
|
$0.2736 | Yes | Active | 50 V | 1 µA | 3 W | 37.2 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 41.1 V | 500 W | 30 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-204AC | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||
|
SAC30-E3/54
Vishay Intertechnologies
|
$0.3562 | Yes | Active | 1 V | 3 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||||||
|
SAC30-E3/73
Vishay Intertechnologies
|
$0.3733 | Yes | Active | 3 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, DO-15, 2 PIN | compliant | ||||||||||||||||
|
SAC30
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 3 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 500 W | Not Qualified | O-PALF-W2 | DO-15 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | compliant | |||||||||||||||||||
|
SAC30B
Littelfuse Inc
|
Check for Price | Active | 3 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | UL RECOGNIZED | 500 W | Not Qualified | O-PALF-W2 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | O-PALF-W2 | 2 | unknown | ||||||||||||||||
|
MSMBJSAC30
MDE Semiconductor Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MDE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
SAC30
Concord Semiconductor Corp
|
Check for Price | Transferred | 48.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 30 V | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
SAC30A
Taiwan Semiconductor
|
Check for Price | Obsolete | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
SAC30/TR13
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
SAC30C
BrightKing Inc
|
Check for Price | Obsolete | 48.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 30 V | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 |