Filter Your Search
1 - 7 of 7 results
|
SACB15-XX-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
SACB15
Digitron Semiconductors
|
Check for Price | No | Active | 23.6 V | 5 µA | 3 W | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 500 W | 15 V | R-PDSO-C2 | e0 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
SACB15-XX-TR70
Taitron Components Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
SACB15
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 23.6 V | 3 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | R-PDSO-C2 | 2 | LITTELFUSE | ||||||
|
SACB15
Taitron Components Inc
|
Check for Price | Yes | Active | 23.6 V | 5 µA | 3 W | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 500 W | 15 V | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
SACB15PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
SACB15HR
Digitron Semiconductors
|
Check for Price | No | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |