Filter Your Search
1 - 10 of 35 results
|
MURSB2040CTA-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.25 V | 35 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | EFFICIENCY | 120 A | 1 | 400 V | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3/2 | not_compliant | ||||||||||||
|
SB2040CT
Frontier Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FRONTIER ELECTRONICS CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SB2040CT_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SB2040FCT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SB2040FCT
Frontier Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FRONTIER ELECTRONICS CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
SB2040_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 20 A | 550 mV | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 275 A | 150 °C | PAN JIT INTERNATIONAL INC | compliant | |||||||||||||||||||||||||||||||||
|
SB2040CT-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
![]() |
SB2040CT
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||||||||
![]() |
SB2040FCT
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 550 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | PANJIT | |||||||||||
|
SB2040
SEMIKRON
|
Check for Price | Obsolete | 20 A | 390 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 550 A | 1 | O-PALF-W2 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMIKRON INTERNATIONAL | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 |